Search Results for "74f399sjx q Onsemi"
Filters
74F399SJ_Q
Onsemi
8-Input 4-Output 5.5V 9ns Propagation Delay Logic IC
Datasheet
Obsolete
Max Operating Temperature:
70°C
Min Operating Temperature:
0°C
Max Supply Voltage:
5.5V
Min Supply Voltage:
4.5V