
The 74F521SCX is an 8-bit inverting logic IC designed for operation at 5V with a maximum supply voltage of 5.5V. It is packaged in a SOIC package and is suitable for surface mount applications. The device is capable of withstanding temperatures between 0°C and 70°C. The 74F521SCX is compliant with RoHS regulations and is available in quantities of 1000 units per reel.
Onsemi 74F521SCX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 20mA |
| Lead Free | Lead Free |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F521SCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
