
The 74F521SJX is an 8-bit inverting logic gate from Onsemi. It operates at a supply voltage of 5V, with a maximum supply voltage of 5.5V. The device is designed for surface mount applications and has a maximum operating temperature of 70°C. The 74F521SJX is RoHS compliant and features a propagation delay of 10ns and a turn-on delay time of 11ns.
Onsemi 74F521SJX technical specifications.
| Package/Case | SOP |
| High Level Output Current | 20mA |
| Lead Free | Lead Free |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F521SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
