
Octal transparent D-type latch IC featuring 8 independent circuits, each with 8 bits. This through-hole component offers 3-state outputs with a low-level output current of 3mA and a high-level output current of -3mA. Operating from a 5V supply, it boasts a propagation delay of 9ns and a turn-on delay time of 6.7ns. The device is RoHS compliant and lead-free, packaged in a 20-pin DIP.
Onsemi 74F533PC technical specifications.
| Package/Case | DIP |
| High Level Output Current | -3mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 450 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 9ns |
| Quiescent Current | 41mA |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Current | 61mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 6.7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F533PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
