
8-bit, 3-state buffer/inverter logic IC featuring 8 non-inverting buffer channels. Operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and supports a maximum output current of 64mA (low level) and -15mA (high level). This through-hole component, housed in a DIP package, offers a propagation delay of 5ns and a turn-on delay time of 10.5ns. It is lead-free, RoHS compliant, and designed with BIPOLAR technology.
Onsemi 74F540PC technical specifications.
| Package/Case | DIP |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 450 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 5ns |
| Quiescent Current | 53mA |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 10.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F540PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
