
8-bit non-inverting transceiver IC with 3-state outputs, designed for through-hole mounting in a PDIP package. Features a 5V operating supply voltage, with a range of 4.5V to 5.5V, and supports a high level output current of 64mA and low level output current of 64mA. Offers a propagation delay of 7.5ns and a turn-on delay time of 12.5ns, operating within a temperature range of 0°C to 70°C. This RoHS compliant component utilizes BIPOLAR technology.
Onsemi 74F543PC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 83mA |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 12.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F543PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
