
Octal D-type transparent latch IC, featuring 8 independent D-type latches with 3-state outputs. This surface-mount component operates with a 5V supply voltage, offering a 24mA output current and 3-state capability. Key performance metrics include a 7ns propagation delay and 5.3ns turn-on delay. Designed with BIPOLAR technology, it is RoHS compliant and lead-free, packaged in a 20-SOIC format.
Onsemi 74F573SC technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -3mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 35mA |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Current | 55mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 5.3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F573SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
