
8-bit non-inverting transceiver with 3-state outputs, featuring a 5V operating supply voltage and a maximum supply voltage of 5.5V. This through-hole mounted integrated circuit offers 64mA high and low level output current, with a propagation delay of 8ns and turn-on delay time of 15ns. Designed with BIPOLAR technology, it operates within a temperature range of 0°C to 70°C and is RoHS compliant.
Onsemi 74F646SPC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 375 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F646SPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
