
The 74F657SC is a 9-bit non-inverting transceiver with 8 bits per element, featuring a 3-STATE output type. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum operating temperature of 70°C. The device is available in a SOIC-30 package, which is surface mountable. The 74F657SC has a propagation delay of 8ns and a quiescent current of 112mA.
Onsemi 74F657SC technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 112mA |
| RoHS Compliant | No |
| Series | 74F |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74F657SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
