
The 74F673ASC is a 16-bit shift register from Onsemi, packaged in a SOIC case and designed for surface mount. It operates within a temperature range of 0°C to 70°C and is supplied up to 5.5V. This device is compliant with RoHS standards and is available in quantities of 30 per rail or tube packaging.
Onsemi 74F673ASC technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 16 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Propagation Delay | 13.5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F673ASC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
