
8-bit D-type flip-flop latch, featuring 3-state outputs and positive edge clock triggering. This logic IC operates at a maximum frequency of 90MHz with a propagation delay of 8ns and a turn-on delay time of 2.5ns. It supports a single-ended input and offers 3-state outputs with a high-level output current of -15mA and a low-level output current of 64mA. Designed for through-hole mounting in a PDIP package, it functions within an operating supply voltage of 5V, with a range of 4.5V to 5.5V, and is RoHS compliant.
Onsemi 74F794PC technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 90MHz |
| High Level Output Current | -15mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 2.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F794PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
