
10-bit, non-inverting buffer/line driver IC with 3-state outputs. Features a 5.5V maximum supply voltage and 4.5V minimum supply voltage, operating at 5V. Offers a propagation delay of 5.5ns and a turn-on delay time of 12ns. Supports high-level output current of -15mA and low-level output current of 64mA. Packaged in a 24-pin SOIC surface mount configuration, this lead-free and RoHS compliant component is designed for bipolar technology.
Onsemi 74F827SC technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Bits per Element | 10 |
| Number of Channels | 10 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Inputs | 10 |
| Number of Output Lines | 3 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 900 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| Quiescent Current | 60mA |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F827SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
