
Quad 2-input XOR gate IC, featuring 4 independent XOR gates in a 14-pin SOIC N surface mount package. Operates with a supply voltage range of 4.5V to 5.5V, nominal 5V, and offers a low-level output current of 20mA and high-level output current of -1mA. This bipolar technology component boasts a propagation delay of 7ns and a turn-on delay time of 12ns, with an operating temperature range of 0°C to 70°C. RoHS compliant and lead-free.
Onsemi 74F86SC technical specifications.
| Package/Case | SOIC N |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Quiescent Current | 18mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Voltage-Nom | 5.5V |
| Technology | BIPOLAR |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F86SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
