
The 74F86SJX is a 4-channel XOR/OR gate IC from Onsemi, featuring a 4-pin SOIC package and surface mount design. It operates within a temperature range of 0 to 70°C and is powered by a 5V supply voltage. The device has a propagation delay of 7ns and a turn-on delay time of 12ns. It is RoHS compliant and available in tape and reel packaging with 2000 units per package.
Onsemi 74F86SJX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F86SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
