
Onsemi 74HC540DTR2G technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 7.8mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Quiescent Current | 4uA |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74HC540DTR2G to view detailed technical specifications.
No datasheet is available for this part.
