
CMOS Hex Inverter, surface mount, SOIC package, featuring 6 independent inverter circuits. Operates with a minimum supply voltage of 2V and a maximum of 3.6V, with a nominal supply voltage of 3.6V. Offers 5.2ns propagation delay and 6.2ns turn-on delay time, with ±24mA high/low output current. 5V tolerant inputs, RoHS compliant, and lead-free construction.
Onsemi 74LCX04MX technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| Weight | 0.15g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX04MX to view detailed technical specifications.
No datasheet is available for this part.
