
CMOS Hex Inverter/Buffer IC with open-drain outputs, featuring 6 independent inverter/buffer circuits. Operates with a supply voltage range of 2V to 3.6V, supporting 3.6V nominal. Offers a high level output current of 24mA and a low level output current of 24mA. Surface mountable in a TSSOP package with gold contact plating. Propagation delay is 3.7ns, with a turn-on delay time of 4.1ns. This RoHS compliant component operates from -40°C to 85°C.
Onsemi 74LCX06MTCX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | 24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Number of Outputs | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 3.7ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 4.1ns |
| Weight | 0.0553g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX06MTCX to view detailed technical specifications.
No datasheet is available for this part.
