
CMOS Hex Buffer with Open Drain Outputs, featuring 6 independent buffer elements, each with one input and one output. Operates with a supply voltage range of 2V to 5.5V, supporting a nominal 5.5V. Delivers a high-level output current of 24mA and a low-level output current of 32mA. This surface mount component, packaged in TSSOP with gold contact plating, offers a propagation delay of 3ns and a turn-on delay time of 4.4ns. RoHS compliant and lead-free, it functions across an operating temperature range of -40°C to 85°C.
Onsemi 74LCX07MTCX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 3 |
| Number of Outputs | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 4.4ns |
| Weight | 0.0553g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX07MTCX to view detailed technical specifications.
No datasheet is available for this part.
