
Quad 2-input AND gate IC featuring CMOS technology and a TSSOP package. Operates with a supply voltage range of 2V to 3.6V, supporting a nominal 3.6V. Offers a high level output current of -24mA and a low level output current of 24mA. Features a propagation delay of 4.1ns and a quiescent current of 10uA. This surface mount component is RoHS compliant and lead-free, packaged on tape and reel.
Stmicroelectronics 74LCX08TTR technical specifications.
| Package/Case | TSSOP |
| Height | 1mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.1ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 4.1ns |
| Voltage | 5V |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LCX08TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
