
CMOS multiplexer, 1-element, 8-input, 4-bit, single supply, featuring 4 independent functions. This surface mount device operates with a supply voltage range of 2V to 3.6V, offering a maximum output current of 24mA for both high and low levels. With a propagation delay of 5.8ns, it is packaged in a 16-pin SOIC with tin, matte contact plating. The component is lead-free, RoHS compliant, and designed for operation between -40°C and 85°C.
Onsemi 74LCX157MX technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Functions | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Type | Single |
| Supply Voltage-Nom | 3.6V |
| Throw Configuration | DPST |
| Weight | 0.143g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX157MX to view detailed technical specifications.
No datasheet is available for this part.
