
Quad 2-to-1 line multiplexer featuring true outputs. This surface mountable integrated circuit operates with a single supply voltage range of 2V to 3.6V. It offers a high level output current of 24mA and a low level output current of 24mA, with a propagation delay of 6ns. The component is housed in a 16-pin SOP package and supports a wide operating temperature range from -55°C to 125°C.
Stmicroelectronics 74LCX257MTR technical specifications.
| Package/Case | SOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Input Lines | 1 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LCX |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics 74LCX257MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
