
Quad 2-input OR gate IC, CMOS technology, operating from a 2V to 3.6V supply. Features a 6ns propagation delay and 24mA output current. Packaged in a 14-pin SO (SOP) surface mount configuration with tin, matte contact plating. RoHS compliant and lead-free, with an operating temperature range of -40°C to 85°C.
Stmicroelectronics 74LCX32MTR technical specifications.
| Package/Case | SO |
| Contact Plating | Tin, Matte |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LCX32MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
