Quad 2-Input OR Gate IC, CMOS technology, operating from 2V to 3.6V supply. Features 5V tolerant inputs, 4 independent OR gates, each with 2 inputs and 1 output. Offers a propagation delay of 5.5ns and a high level output current of -24mA. Packaged in a 14-pin SOIC N (SOP) surface mount package with tin/nickel plating, suitable for industrial temperature ranges (-40°C to 85°C). RoHS compliant and lead-free.
Onsemi 74LCX32MX technical specifications.
| Package/Case | SOIC N |
| Contact Plating | Tin, Matte |
| High Level Output Current | -24mA |
| JESD-30 Code | R-PDSO-G14 |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Quantity | 1 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Reflow Temperature (Cel) | 260°C |
| Propagation Delay | 5.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Nickel |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Turn-On Delay Time | 12ns |
| Weight | 0.15g |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX32MX to view detailed technical specifications.
No datasheet is available for this part.