
Dual D-type positive edge-triggered flip-flop IC, featuring two independent D-type flip-flops. Operates with a supply voltage range of 2V to 3.6V, supporting a maximum frequency of 150MHz. Offers 5V tolerant inputs and non-inverting outputs with a propagation delay of 8.4ns. Packaged in a surface-mount SOIC case with tin, matte contact plating, suitable for tape and reel packaging.
Onsemi 74LCX74MX technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Matte |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Input Capacitance | 7pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Output Characteristics | DIFFERENTIAL |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.4ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| Weight | 0.008501oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX74MX to view detailed technical specifications.
No datasheet is available for this part.
