This 11-contact circular connector features a flange mount design and crimp termination method. It has a straight body orientation and is designed for use in applications where a high level of reliability and durability is required. The connector is rated for operation over the temperature range of -65°C to 175°C.
TE Connectivity YACT20JF11PCC00100 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 11 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity YACT20JF11PCC00100 to view detailed technical specifications.
No datasheet is available for this part.