
Quad 2-input XOR gate IC, featuring 5V tolerant inputs and CMOS technology. Operates with supply voltages from 2V to 3.6V, offering a propagation delay of 6.5ns. This surface mount SOIC N package component provides 4 independent XOR gates, each with 2 inputs and 1 output. Designed for lead-free and RoHS compliant applications, it operates within a temperature range of -40°C to 85°C.
Onsemi 74LCX86MX technical specifications.
| Package/Case | SOIC N |
| Contact Plating | Tin, Matte |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.15g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX86MX to view detailed technical specifications.
No datasheet is available for this part.
