The PT07E-12-98P is a 10-position male circular connector with 10 contacts, suitable for operating temperatures between -55°C and 125°C. It features a gold-plated contact finish and a copper alloy contact material. The connector is rated for sealed environments and has a cadmium shell finish with an aluminum shell material. It is available in bulk packaging and is not RoHS compliant.
Amphenol PT07E-12-98P technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT07E-12-98P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.