Stmicroelectronics 74LVX00M technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 4mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LVX00M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.