
Stmicroelectronics 74LVX00MTR technical specifications.
| Package/Case | SOP |
| High Level Output Current | 4mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Turn-On Delay Time | 13.6ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LVX00MTR to view detailed technical specifications.
No datasheet is available for this part.
