The IDT8N3DV85EC-0014CDI8 is a surface mount oscillator with a frequency of 312.5MHz and an operating temperature range of -40°C to 85°C. It is packaged in a CLCC package and available in quantities of 1000. The device has an operating supply current of 130mA and is suitable for use in high-frequency applications.
IDT IDT8N3DV85EC-0014CDI8 technical specifications.
| Package/Case | CLCC |
| Frequency | 312.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 130mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | FemtoClock® NG |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT8N3DV85EC-0014CDI8 to view detailed technical specifications.
No datasheet is available for this part.