
Quad 2-Input NOR Gate, CMOS technology, operating from 2V to 3.6V supply. Features four independent NOR gates with two inputs each, providing a single output per gate. Offers a high level output current of -4mA and a low level output current of 4mA. Packaged in a SOIC N surface mount package with tin, matte contact plating, supplied on a 2500-piece tape and reel. Minimum operating temperature is -40°C, maximum is 85°C, with a propagation delay of 10.1ns.
Onsemi 74LVX02MX technical specifications.
| Package/Case | SOIC N |
| Contact Plating | Tin, Matte |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.1ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.15g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVX02MX to view detailed technical specifications.
No datasheet is available for this part.
