
Surface mount hex inverter IC featuring 6 independent inverter gates. Operates with a minimum supply voltage of 2V and a maximum of 3.6V, utilizing CMOS technology. Delivers a low-level output current of 4mA and a high-level output current of -4mA. Packaged in a TSSOP with gold contact plating, measuring 5mm in length, 4.4mm in width, and 0.9mm in height. Offers a propagation delay of 9.7ns and a quiescent current of 2uA.
Onsemi 74LVX04MTC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 0.9mm |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| Weight | 0.0553g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVX04MTC to view detailed technical specifications.
No datasheet is available for this part.
