
Hex Inverter IC, CMOS technology, operating from a 2V to 3.6V supply. Features six independent inverter gates, each with one input and one output. Offers a propagation delay of 9.7ns and a turn-on delay time of 16ns. Supports output currents of 4mA (low level) and -4mA (high level). Packaged in TSSOP with gold contact plating, suitable for surface mounting. RoHS compliant and lead-free.
Onsemi 74LVX04MTCX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| Weight | 0.0553g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVX04MTCX to view detailed technical specifications.
No datasheet is available for this part.
