
CMOS Hex Inverter IC, featuring six independent inverter gates. Operates with a supply voltage range of 2V to 3.6V, with a nominal 3.6V. Offers a high level output current of -4mA and a low level output current of 4mA. This surface mount component, packaged in SOIC with tin matte plating, boasts a propagation delay of 9.7ns and a turn-on delay time of 16ns. It operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Onsemi 74LVX04MX technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| Weight | 0.008501oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVX04MX to view detailed technical specifications.
No datasheet is available for this part.
