This 52-contact connector features gold plating and a 2mm pitch. It is designed for through-hole mounting and is available in bulk packaging. The connector does not have radiation hardening and is not RoHS compliant.
3M 151252-7321-TB technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 52 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for 3M 151252-7321-TB to view detailed technical specifications.
No datasheet is available for this part.