
Quad 3-STATE buffer IC featuring CMOS technology and a 2V to 3.6V supply voltage range. This surface mount component offers four independent buffer elements, each with a single input and output. It operates with a maximum propagation delay of 9.7ns and a quiescent current of 4uA. The device is RoHS compliant, lead-free, and packaged in a TSSOP case with gold contact plating.
Onsemi 74LVX125MTC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 1.1mm |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.7ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 19ns |
| Weight | 0.0553g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVX125MTC to view detailed technical specifications.
No datasheet is available for this part.
