
The 74LVX14SJX is a 6-input Schmitt trigger buffer inverter from Onsemi, packaged in a SOIC-14 surface mount package. It operates over a supply voltage range of 2V to 3.6V and has a maximum operating temperature of 85°C. The device features a propagation delay of 14.1ns and a turn-on delay time of 23ns. It also has a quiescent current of 2uA and a high level output current of -4mA, with a low level output current of 4mA.
Onsemi 74LVX14SJX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 14.1ns |
| Quiescent Current | 2uA |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 23ns |
| Weight | 0.2183g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVX14SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
