The 2FA1-NKSP-PCBC8 is a FAKRA connector with a straight body orientation, suitable for through hole mounting. It operates at frequencies up to 6 GHz and has a 50 ohm impedance. The operating temperature range is -65 to 165 degrees Celsius. The connector features gold contact plating.
Amphenol 2FA1-NKSP-PCBC8 technical specifications.
| Type | FAKRA |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
Download the complete datasheet for Amphenol 2FA1-NKSP-PCBC8 to view detailed technical specifications.
No datasheet is available for this part.