This through-hole ferrite inductor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It features a core material of ferrite, a diameter of 2.41mm, and a length of 6.35mm. The inductor has a DC resistance of 7.9 ohms and an inductance of 150 microhenries. It is designed for use in applications where a maximum DC current of 75mA is required.
API Delevan 0925-154J technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 7.9R |
| Diameter | 2.41mm |
| Inductance | 150uH |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 75mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 33 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 24mA |
| Self Resonant Frequency | 12MHz |
| Series | 0925 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 0925-154J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.