
CMOS Quad 2-Input OR Gate IC, operating from a 2V to 3.6V supply. Features include a 10.1ns propagation delay and 4mA low-level output current. This surface-mount device is housed in a 0.9mm height TSSOP package with gold contact plating. It offers 4 independent OR gates, each with 2 inputs and a single output. The component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Onsemi 74LVX32MTC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 0.9mm |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | OR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Packaging | Rail/Tube |
| Propagation Delay | 10.1ns |
| Quiescent Current | 2uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.0553g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVX32MTC to view detailed technical specifications.
No datasheet is available for this part.
