8-bit bus driver with true output, operating from 2V to 3.6V supply. Features 20 terminals in a PDSO-20 (SOP-20) package, offering a wide operating temperature range of -55°C to 125°C. Supports positive edge triggering with a propagation delay of 24ns, and a maximum frequency of 50MHz at nominal supply. Designed for MILITARY temperature grade applications.
Stmicroelectronics 74LVX374M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 24 |
| Number of Bits | 8 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 17 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 50000000 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics 74LVX374M to view detailed technical specifications.
No datasheet is available for this part.