
8-bit D-type flip-flop latch, featuring positive edge clock triggering and 3-state outputs. This CMOS logic IC operates with a maximum frequency of 75MHz and a propagation delay of 16.7ns. It supports a supply voltage range of 2V to 3.6V and offers output drive capabilities of -4mA (high) and 4mA (low). Designed for surface mounting in a TSSOP package, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Onsemi 74LVX574MTC technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 75MHz |
| High Level Output Current | -4mA |
| Input Capacitance | 4pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 16.7ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 22ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVX574MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
