
8-bit D-type flip-flop latch, CMOS technology, operating from 2V to 3.6V supply. Features positive edge clock triggering, 3-state non-inverting outputs, and a maximum operating frequency of 125MHz. Offers 4mA high/low level output current and an 18ns propagation delay. Packaged in a 20-pin SOIC for surface mounting, this lead-free and RoHS compliant component is ideal for digital logic applications.
Onsemi 74LVX574MX technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 125MHz |
| High Level Output Current | -4mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVX574MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
