
Dual D-type positive edge-triggered flip-flop IC, featuring 2 circuits with 1 bit per element. Operates from 2V to 3.6V supply voltage with a maximum frequency of 80MHz. Surface mount TSSOP package with gold contact plating. Offers non-inverting logic with a propagation delay of 19.1ns and turn-on delay of 5.7ns. Low quiescent current of 2uA and RoHS compliant.
Onsemi 74LVX74MTC technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 80MHz |
| Height | 0.9mm |
| High Level Output Current | -4mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 19.1ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 5.7ns |
| Weight | 0.0553g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVX74MTC to view detailed technical specifications.
No datasheet is available for this part.
