Quad 2-input XOR gate IC, operating from 1.2V to 3.6V, features 3.6V tolerant inputs and outputs. This CMOS logic device offers a propagation delay of 3ns and supports surface mounting in a TSSOP package with gold contact plating. With four independent XOR gates, it provides a high level output current of -24mA and a low level output current of 24mA, suitable for operation between -40°C and 85°C.
Onsemi 74VCX86MTC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 0.9mm |
| High Level Output Current | -24mA |
| Length | 5mm |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 3ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74VCX |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.0553g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VCX86MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.