
Quad 2-Input NAND Gate IC featuring CMOS technology. Operates with a supply voltage range of 2V to 5.5V, nominal 5.5V, and a propagation delay of 7.5ns. This surface mount component is housed in a TSSOP package with gold contact plating, measuring 5mm in length, 4.4mm in width, and 0.9mm in height. It offers a high level output current of -8mA and a low level output current of 8mA, with a quiescent current of 2uA. The device is RoHS compliant and lead-free, suitable for operation between -40°C and 85°C.
Onsemi 74VHC00MTC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 0.9mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 2.5V |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74VHC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 11.4ns |
| Weight | 0.0553g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC00MTC to view detailed technical specifications.
No datasheet is available for this part.
