This Murata ceramic chip capacitor has a capacitance of 5.9 picofarads and a working voltage of 50 volts DC. It is designed for surface mount applications and has a tolerance of 0.5 picofarads. The capacitor operates within a temperature range of -25 to 85 degrees Celsius and is constructed with a flat ceramic chip case style. It is a multilayer ceramic capacitor with a package size of 0402.
Murata GRM1552T1H5R9DD01D technical specifications.
| Capacitance | 5.9pF |
| Voltage | 50VDC |
| Tolerance | 0.5pF |
| Dielectric | TH |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM1552T1H5R9DD01D to view detailed technical specifications.
No datasheet is available for this part.