
Quad 2-input NOR gate IC, CMOS technology, operating from a 2V to 5.5V supply range. Features 4 independent NOR gates, each with 2 inputs and 1 output. Offers a maximum propagation delay of 8.5ns and a quiescent current of 2µA. Packaged in a 14-pin SOP (Small Outline Package) for surface mounting, with tin contact plating. This RoHS compliant component operates across a wide temperature range of -55°C to 125°C.
Stmicroelectronics 74VHC02MTR technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 11.4ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VHC02MTR to view detailed technical specifications.
No datasheet is available for this part.