
Hex 1-input inverter gate, CMOS technology, operating supply voltage 5V with a range of 2V to 5.5V. Features 6 independent inverter circuits, each with a single input. Offers a propagation delay of 7.5ns and a turn-on delay time of 10.5ns. Designed for surface mount with a SOP package and tin contact plating. Operates across a temperature range of -55°C to 125°C, with low quiescent current of 2uA.
Stmicroelectronics 74VHC04MTR technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VHC04MTR to view detailed technical specifications.
No datasheet is available for this part.
