
CMOS 3-to-8 Decoder/Demultiplexer featuring 8mA high and low level output current. This single, inverting logic IC operates from a 2V to 5.5V supply voltage range with a maximum operating temperature of 85°C. Designed for through-hole mounting in a DIP package, it offers 3 input lines and 8 output lines with a propagation delay of 18.5ns.
Onsemi 74VHC138N technical specifications.
| Package/Case | DIP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Decoder, Demux |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 18.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Series | 74VHC |
| Supply Type | Single |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHC138N to view detailed technical specifications.
No datasheet is available for this part.
